
RS Pro #2130WC Digital Thermometer, 1 Input LCD
RS Components #2130WC technical specifications.
| Absolute Maximum Temperature Measurement | +70°C |
| Application | Multipurpose |
| Best Accuracy | ±1 °C |
| Resolution | 0.5 °C |
| Temperature Scale | Centigrade, Fahrenheit |
| Battery Type | AAA |
| Model Number p | #2130WC |
| RoHS | Compliant |
No datasheet is available for this part.
