Pojemnik ziel 101x167x76mm
RS Components 011722 technical specifications.
| Color | Green |
| Depth | 167mm |
| Height | 76mm |
| Material | PP |
| Stackable | Yes |
| Width | 101mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 011722 to view detailed technical specifications.
No datasheet is available for this part.