This 96-contact female socket connector features a brass contact material with gold plating, supporting a current rating of 2A. It has a straight orientation and a 2.54mm pitch, with solder termination. The connector operates within a temperature range of -55°C to 125°C and has a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |