Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
RS Components 057-020-053 technical specifications.
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components 057-020-053 to view detailed technical specifications.
No datasheet is available for this part.