Eaton RMQ M16 199SQ25 - 063200
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Number of Contacts | 96 |
| Termination | Solder |
| RoHS | Compliant |