Kabel sieciowy HV05-VVF 4x0, 75mm²
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Number of Cores | 4 |
| Number of Strands | 24 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |