Przewód instalacyjny 4x1, 5mm² 3184Y
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 15A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Number of Cores | 4 |
| Number of Strands | 30 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |