RS Components 10-5895 technical specifications.
| Depth | 82mm |
| Length | 100mm |
| Max Frequency | 60Hz |
| Mount | Chassis |
| Number of Outputs | 2 |
| Weight | 2kg |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5895 to view detailed technical specifications.
No datasheet is available for this part.