Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
10-5896
Datasheet
RS Components
10-5896
Volume Production
Transf 200VA 2x6V Sposób konstr ramowej
Transf 200VA 2x6V Sposób konstr ramowej
Frequency
60Hz
Mounting
Chassis
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
82mm
Length
100mm
Max Frequency
60Hz
Mount
Chassis
Number of Outputs
2
Weight
2.8kg
Width
92mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account