Transf do montaż na płyt druk 6VA 2x12V
RS Components 10-5958 technical specifications.
| Depth | 33mm |
| Length | 43mm |
| Max Frequency | 60Hz |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.18kg |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5958 to view detailed technical specifications.
No datasheet is available for this part.