24 V ac 2 Output Through Hole PCB Transformer, 6VA
Checking distributor stock and pricing after the page loads.
| Depth | 33mm |
| Length | 43mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.18kg |
| Width | 36mm |
| RoHS | Compliant |