Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
10-5984
Datasheet
RS Components
10-5984
Volume Production
Transf izolowane 500VA 0-230V
Transf izolowane 500VA 0-230V
Frequency
60Hz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
130mm
Length
120mm
Max Frequency
60Hz
Max Operating Temperature
35°C
Number of Outputs
1
Weight
7.5kg
Width
143mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account