Transf mont płyt druk 3VA 2x0-15V 0.1A
Checking distributor stock and pricing after the page loads.
RS Components 10-5990 technical specifications.
| Depth | 30mm |
| Length | 38mm |
| Max Frequency | 60Hz |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.14kg |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.