This 26AWG copper wire features a current rating of 4.5A and a voltage rating of 375V. The wire is insulated with ETFE material, which provides a thickness of 0.15mm. It has a length of 100m and operates within a temperature range of -90°C to 150°C.
RS Components 100-26TB technical specifications.
| Conductor Material | Copper |
| Current Rating | 4.5A |
| Insulation Material | ETFE |
| Insulation Thickness | 0.15mm |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -90°C |
| Number of Strands | 1 |
| Voltage Rating | 375V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 100-26TB to view detailed technical specifications.
No datasheet is available for this part.