This 30AWG wire features a copper conductor material and ETFE insulation, with a maximum operating temperature of 150°C and a minimum operating temperature of -90°C. It has a voltage rating of 375V and a current rating of 2.6A. The wire has a length of 100m and is made from a single strand. It is suitable for use in a variety of applications where high-temperature and high-voltage performance is required.
RS Components 100-30TO technical specifications.
| Conductor Material | Copper |
| Current Rating | 2.6A |
| Insulation Material | ETFE |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -90°C |
| Number of Strands | 1 |
| Voltage Rating | 375V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.