This 100m length of 30AWG copper wire features a single strand and is insulated with ETFE material, suitable for operating temperatures between -90°C and 150°C. The wire has a current rating of 2.6A and a voltage rating of 375V.
RS Components 100-30TV technical specifications.
| Conductor Material | Copper |
| Current Rating | 2.6A |
| Insulation Material | ETFE |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -90°C |
| Number of Strands | 1 |
| Voltage Rating | 375V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.