3M(TM) Tack Cloth 10132NA_ 17 in x 36 in_ Single Ply 48 cs UPC#00051111101322
RS Components 10132 technical specifications.
| Depth | 600mm |
| Height | 220mm |
| Material | PP |
| Mount | Box |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 10132 to view detailed technical specifications.
No datasheet is available for this part.