IDC D-Sub Wtyczka 25-bieg
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Orientation | Straight |
| Pitch | 2.77mm |
| RoHS | Compliant |