Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
105843
Datasheet
RS Components
105843
Volume Production
Eaton xBoard 105843 - 105843
Eaton xBoard 105843 - 105843
Frequency
60Hz
Mounting
Clamp
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
37mm
Length
45mm
Max Frequency
60Hz
Mount
Clamp
Number of Outputs
2
Weight
0.2kg
Width
40mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account