Żarówka T10x28 BA9s 130V 20mA
RS Components 1130-260 technical specifications.
| Current Rating | 20mA |
| Diameter | 10mm |
| Length | 28mm |
| Lens Color | Clear |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1130-260 to view detailed technical specifications.
No datasheet is available for this part.