
Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 6mm, B 6mm
RS Components 1130-6/4 technical specifications.
| Body Material | Stainless Steel |
| Manufacturer Series | 1130 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -18°C |
| Mount | Push In |
| RoHS | Compliant |
No datasheet is available for this part.
