RS Components 12-A-3855 technical specifications.
| Length | 82mm |
| Material | Steel |
| Mount | Bolt |
| Thickness | 2.8mm |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 12-A-3855 to view detailed technical specifications.
No datasheet is available for this part.