129820 - Dodge 129820 INS-GTM-211
Checking distributor stock and pricing after the page loads.
RS Components 129820 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Length | 500mm |
| Max Operating Temperature | 300°C |
| Thickness | 10mm |
| Width | 50mm |
| RoHS | Compliant |