TWEEZER, 609A, PLASTIC, 115MM; Tweezer Type: Electronic; Overall Length: 4.563"; Tweezer Body Material: Plastic;...
RS Components 132-0036 technical specifications.
| Length | 116mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 132-0036 to view detailed technical specifications.
No datasheet is available for this part.