Twisted Pair Flat Cable 34Conductors 28AWG Tinned Copper Multi Color 300V 1.3A
Checking distributor stock and pricing after the page loads.
| Capacitance | 49.2pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 17 |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 43.84mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |