This 7-strand cable has a capacitance of 42.64pF and is rated for 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is mounted via cable and has a wire/cable gauge of 28AWG. It is available with a pitch of 1.27mm.
RS Components 135-2802-336 technical specifications.
| Capacitance | 42.64pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 45.85mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 135-2802-336 to view detailed technical specifications.
No datasheet is available for this part.