This 7-strand cable has a 28AWG wire gauge and a 1.27mm pitch, with a voltage rating of 300V. It is designed to operate within a temperature range of -20°C to 105°C. The cable is intended for use in applications where a compact and flexible connection is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 42.64pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 81.41mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |