Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
15151450
Datasheet
RS Components
15151450
Not Recommended for New Design
T1 3/4 E5; 5 6-MLED 28VDC Red
T1 3/4 E5; 5 6-MLED 28VDC Red
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
17.8mm
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Operating Supply Voltage
28V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account