Devcon Flexane Gp Putty (gpp) 500GR
Checking distributor stock and pricing after the page loads.
RS Components 15821 technical specifications.
| Color | Silver |
| Length | 500mm |
| Material | Stainless Steel |
| Thickness | 1.2mm |
| Width | 300mm |
| RoHS | Not Compliant |
No datasheet is available for this part.