UEi 16486 Replacement Battery, 6V, 1.3Ah
RS Components 16486 technical specifications.
| Length | 10mm |
| Material | Steel |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for RS Components 16486 to view detailed technical specifications.
No datasheet is available for this part.