白色 英国 市电 插头, 额定250V ac 3A
RS Components 1688/3/W technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 1688/3/W to view detailed technical specifications.
No datasheet is available for this part.