
Aluminium Timing Belt Pulley, 6mm Belt Width x 2.5mm Pitch, 28 Tooth, Maximum Bore Dia. 13mm
Checking distributor stock and pricing after the page loads.
RS Components 16T2.5/28.2 technical specifications.
| Material | Aluminium |
| Outside Diameter | 22.35mm |
| Pitch | 2.5mm |
| RoHS | Compliant |
