Hook-up Wire 10AWG 100m 3.7mm Annealed Copper 1000VDC/600VAC 30A Reel
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 3.7mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Annealed Copper |
| Max Current Rating | 30A |
| Max Voltage Rating | 1000VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |