Skip to main content
1847096 Datasheet | RS Components
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
1847096
Datasheet
RS Components
1847096
1847096
1847096
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
RS Components 1847096 technical specifications.
General
Color
Natural
Flammability Rating
UL94 HB
Length
500mm
Material
Nylon
Max Operating Temperature
180°C
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account