The Amerock BP40519CBZ Bar Pulls 10-1/16 in (256 mm) Center-to-Center Pull is finished in Caramel Bronze. Modern...
Checking distributor stock and pricing after the page loads.
RS Components 1853552 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 305mm |
| Material | Plastic, Glass |
| Max Operating Temperature | 100°C |
| Thickness | 50mm |
| Width | 250mm |
| RoHS | Compliant |
No datasheet is available for this part.