LED,Mega StarLED,3x3mm cluster,T10x25,E10,130Vac,red
RS Components 18627130RS technical specifications.
| Diameter | 10mm |
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 130V |
| RoHS | Not Compliant |
No datasheet is available for this part.