This cable features a capacitance of 62.32pF and a voltage rating of 150V. It can operate within a temperature range of -20°C to 105°C. The cable is designed for cable mounting and has a single strand with a 30AWG wire gauge.
RS Components 191-3003-020 technical specifications.
| Capacitance | 62.32pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 1 |
| Pitch | 0.64mm |
| Voltage Rating | 150V |
| Width | 12.7mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 191-3003-020 to view detailed technical specifications.
No datasheet is available for this part.