This 150V rated wire features a single strand and a 30AWG gauge. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is mounted via cable and has a pitch of 0.64mm. It measures 50.8mm in width.
RS Components 191-3003-080 technical specifications.
| Capacitance | 62.32pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 1 |
| Pitch | 0.64mm |
| Voltage Rating | 150V |
| Width | 50.8mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.