ITT Cannon T3P Series; 13A Male Solder Circular Connector Contact
RS Components 192900-0633 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 26.19mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192900-0633 to view detailed technical specifications.
No datasheet is available for this part.