Conn; Rectangular; Plug; Free; 36 Pos (empty); Trident/Snap Together Series
Checking distributor stock and pricing after the page loads.
| Depth | 33mm |
| Gender | Male |
| Length | 32mm |
| Mount | PCB |
| Number of Contacts | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Width | 49.5mm |
| RoHS | Compliant |