Circular Contact PIN Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Mating Cycles | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |