T2P Series; 13A Female Crimp Contact for use with Trident T2P Contact System
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |