Header Connector, Cable Mnt, PLUG, 2 Contacts, SKT, 0.2 Pitch, CRIMP Terminal, LATCH
Checking distributor stock and pricing after the page loads.
| Depth | 25.2mm |
| Gender | Female |
| Length | 14mm |
| Mount | PCB |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Width | 19mm |
| RoHS | Compliant |