This 4-contact male crimp terminal features a current rating of 10A and a voltage rating of 250V. It is made from lead-free materials and has a nylon insulation. The terminal is designed for crimp termination and is compliant with Reach SVHC regulations. It has a straight orientation and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |