Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Voltage Rating | 250V |
| RoHS | Compliant |