Circular Contact Type: Crimp / PCB / Solder Socket - Contacts Not Supplied RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 48 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |