QM Series; 4 Pole Cable Mount Conn Plug; 10 Size; Male Contacts; Bayonet Mating
RS Components 192990-5390 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components 192990-5390 to view detailed technical specifications.
No datasheet is available for this part.