This female chassis mount terminal block features a current rating of 13A and a voltage rating of 250V. It has a contact material of brass and a gold plating. The terminal block is designed for use with 20AWG wire and has a crimp termination. It has a length of 18.2mm and can operate between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 18.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |