QM 28w T20 plug; pin contacts; cable clamp
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 28 |
| Orientation | Straight |
| RoHS | Compliant |