Fuse, TR5 Antisurge 2.5A
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |